TVS Diodes

Results: 2
Manufacturer
Micro Commercial CoSMC Diode Solutions
Series
-P4SMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
12V (Max)30V
Voltage - Breakdown (Min)
14.1V33.3V
Voltage - Clamping (Max) @ Ipp
25V48.4V
Current - Peak Pulse (10/1000µs)
8.3A9.6A (8/20µs)
Power - Peak Pulse
240W400W
Capacitance @ Frequency
55pF @ 1MHz-
Package / Case
SC-79, SOD-523SOD-123F
Supplier Device Package
SOD-123FLSOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ESD3V3D5-TP
ESD12VD5-TP
TVS DIODE 12VWM 25VC SOD523
Micro Commercial Co
716,467
In Stock
1 : $0.27000
Cut Tape (CT)
8,000 : $0.04141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener112V (Max)14.1V25V9.6A (8/20µs)240WNoGeneral Purpose55pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSC-79, SOD-523SOD-523
SOD-123FL
P4SMF30A
30V,400WPACKAGE SOD-123FL TRANSI
SMC Diode Solutions
14,968
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener130V33.3V48.4V8.3A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountSOD-123FSOD-123FL
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.