TVS Diodes

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
120,889
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.03500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
3.7V
15V
2A (8/20µs)
30W
No
-
0.35pF @ 1MHz
150°C (TJ)
Surface Mount
SOD-882
CST2
26,636
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
15.3V
-
-
-
No
General Purpose
10pF @ 1MHz
-
Surface Mount
SOD-923
SOD-923
30,234
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.03100
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
5.6V
15V
2A
30W
No
General Purpose
0.35pF @ 1MHz
150°C (TJ)
Surface Mount
2-SMD, No Lead
SL2
11,625
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.03900
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
5.6V
15V
2A (8/20µs)
30W
No
-
0.2pF @ 1MHz
150°C (TJ)
Surface Mount
SOD-882
CST2
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.