TVS Diodes

Results: 2
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
-AQ, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V5V (Max)
Voltage - Breakdown (Min)
6V-
Voltage - Clamping (Max) @ Ipp
14.5V14.5V (Typ)
Current - Peak Pulse (10/1000µs)
28A (8/20µs)30A (8/20µs)
Power - Peak Pulse
400W450W
Applications
CANGeneral Purpose
Capacitance @ Frequency
175pF @ 1MHz200pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323
CDSOD323-T05SC
TVS DIODE 5VWM 14.5VC SOD323
Bourns Inc.
37,970
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.26482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6V
14.5V (Typ)
28A (8/20µs)
400W
No
General Purpose
175pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
AQW05C-01FTG
AQ05C-01FTG
TVS DIODE 5VWM 14.5VC SOD323
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
-
14.5V
30A (8/20µs)
450W
No
CAN
200pF @ 1MHz (Max)
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.