TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedLittelfuse Inc.onsemi
Series
-SP1001, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
3.3V5.5V (Max)16V
Voltage - Breakdown (Min)
6V7V17.8V
Voltage - Clamping (Max) @ Ipp
10V (Typ)13V26V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)2A (8/20µs)23.1A
Power - Peak Pulse
600W-
Power Line Protection
NoYes
Applications
-General Purpose
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-363DO-214AA, SMBSC-70, SOT-323
Supplier Device Package
SC-70-3SC-70-6SMB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-3, SOT-323-3
SP1001-02JTG
TVS DIODE 5.5VWM 13VC SC70-3
Littelfuse Inc.
302,560
In Stock
270,000
Factory
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5.5V (Max)7V13V2A (8/20µs)-No---40°C ~ 125°C (TJ)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SC-70-3
SOT 363
CM1213A-04S7
TVS DIODE 3.3VWM 10V SC88/SC70-6
onsemi
9,258
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.16417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuySteering (Rail to Rail)4-3.3V6V10V (Typ)1A (8/20µs)-YesGeneral Purpose--40°C ~ 85°C (TA)--Surface Mount6-TSSOP, SC-88, SOT-363SC-70-6
DO-214AA
SMBJ16CAQ-13-F
TVS DIODE 16VWM 26VC SMB
Diodes Incorporated
5,672
In Stock
39,000
Factory
1 : $0.41000
Cut Tape (CT)
3,000 : $0.13691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-116V17.8V26V23.1A600WNo---55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountDO-214AA, SMBSMB
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.