TVS Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SESD1004Q4UG-0020-090
SESD1004Q4UG-0020-090
TVS DIODE 7VWM 9.2VC 1004/10DFN
Littelfuse Inc.
20,819
In Stock
1 : $0.99000
Cut Tape (CT)
5,000 : $0.39116
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
7V (Max)
9V (Typ)
9.2V (Typ)
2A (8/20µs)
-
No
HDMI
0.2pF @ 3GHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-XFDFN
1004/10DFN (2.5x1.0)
D22V0H1U2LP1610-7
D5V0S1UN2LP1610-7
TVS DIODE 5VWM 7.4V UDFN16102
Diodes Incorporated
46,156
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.06900
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
5.1V
7.4V (Typ)
120A (8/20µs)
-
No
General Purpose
390pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0603 (1610 Metric)
U-DFN1610-2 (Type B)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.