Diodes

Results: 3
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
-SMAJUSB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5.25V6V14V (Max)
Voltage - Breakdown (Min)
6V6.67V-
Voltage - Clamping (Max) @ Ipp
10.3V17V40V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)38.8A-
Power - Peak Pulse
400W-
Power Line Protection
NoYes
Applications
Ethernet, HDMIGeneral PurposeUSB
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
0402 (1005 Metric)DO-214AC, SMASOT-23-6
Supplier Device Package
0402DO-214AC (SMA)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
139,154
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.09484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
TO-214AC SMA Top
SMAJ6.0A
TVS DIODE 6VWM 10.3VC DO214AC
Littelfuse Inc.
100,178
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.08443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
38.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
PESD Polymer
PESD0402-140
TVS DIODE 14VWM 40VC 0402
Littelfuse Inc.
147,423
In Stock
1 : $0.43000
Cut Tape (CT)
10,000 : $0.12637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1
14V (Max)
-
40V
-
-
No
Ethernet, HDMI
-
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1005 Metric)
0402
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.