Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CPDU5V0U-HF
CPDU5V0U-HF
TVS DIODE 5VWM 12.5VC 0603
Comchip Technology
589,369
In Stock
84,000
Factory
1 : $0.43000
Cut Tape (CT)
4,000 : $0.08000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6V12.5V16A (8/20µs)200WNoGeneral Purpose90pF @ 1MHz-Surface Mount2-SMD, No Lead0603 (1608 Metric)
SLP1616P6
RCLAMP3304P.TCT
TVS DIODE 3.3VWM 16VC SLP1616P6
Semtech Corporation
49,270
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.37800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-3.3V (Max)3.5V16V5A (8/20µs)80WYesMultimedia Card Interface0.8pF @ 1MHz-40°C ~ 85°C (TJ)Surface Mount6-UFDFN Exposed PadSLP1616P6 (1.6x1.6)
SOT-23-3
SM712.TCT
TVS DIODE 12V/7V 26V/12V SOT23-3
Semtech Corporation
89,913
In Stock
1 : $1.65000
Cut Tape (CT)
3,000 : $0.70000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-212V (Max), 7V (Max)13.3V, 7.5V26V, 12V17A (8/20µs)400WNoRS-48575pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
AQ05-02HTG
TVS DIODE 5VWM 13VC SOT23-3
Littelfuse Inc.
19,817
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.19725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5V (Max)6V13V33A (8/20µs)500WNoAutomotive, CAN290pF @ 1MHz-40°C ~ 150°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
DO-214AA (SMB J- Bend)
SZ1SMB24AT3G
TVS DIODE 24VWM 38.9VC SMB
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $0.52000
Cut Tape (CT)
2,500 : $0.18082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-24V26.7V38.9V15.4A600WNoAutomotive675pF @ 1MHz-65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.