TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Nexperia USA Inc.Semtech Corporation
Series
-RailClamp®SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
145
Voltage - Reverse Standoff (Typ)
5V (Max)5V30V
Voltage - Breakdown (Min)
6V6.4V33.3V
Voltage - Clamping (Max) @ Ipp
12V25V48.4V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)6A (8/20µs)12.4A
Power - Peak Pulse
25W150W600W
Power Line Protection
NoYes
Applications
Ethernet, USB OTGGeneral Purpose
Capacitance @ Frequency
3pF @ 1MHz16pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-363DO-214AA, SMBSOT-23-6
Supplier Device Package
6-TSSOPSMB (DO-214AA)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
RCLAMP0504S.TCT
TVS DIODE 5VWM 25VC SOT23-6
Semtech Corporation
149,403
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.35845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)45V6V25V6A (8/20µs)150WYesEthernet, USB OTG3pF @ 1MHz-55°C ~ 125°C (TJ)--Surface MountSOT-23-6SOT-23-6
SMxJ-Q
SMBJ30A
TVS DIODE 30VWM 48.4VC SMB
Bourns Inc.
42,408
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.10590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener130V33.3V48.4V12.4A600WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AA, SMBSMB (DO-214AA)
SOT363
PESD5V0L5UY,125
TVS DIODE 5VWM 12VC 6TSSOP
Nexperia USA Inc.
18,744
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener55V (Max)6.4V12V2.5A (8/20µs)25WNoGeneral Purpose16pF @ 1MHz-65°C ~ 150°C (TA)AutomotiveAEC-Q100Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.