TVS - Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,135 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.27550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 25V | 4A (8/20µs) | 100W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 2-UDFN | SLP1006P2 | |||
54,092 In Stock | 1 : $0.86000 Cut Tape (CT) 3,000 : $0.33350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V (Max) | 26.7V | 50V | 2A (8/20µs) | 100W | No | General Purpose | 0.35pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 2-XDFN | SLP1006P2T |