TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedLittelfuse Inc.Würth Elektronik
Series
-SMAJSMCJWE-TVSP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
36V54V (Max)58V70V
Voltage - Breakdown (Min)
40V63.15V (Typ)64.4V77.8V
Voltage - Clamping (Max) @ Ipp
58.1V87.1V93.6V100V
Current - Peak Pulse (10/1000µs)
3.5A4.3A4.6A25.9A
Power - Peak Pulse
400W1500W (1.5kW)
Capacitance @ Frequency
140pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AB (SMCJ)DO-214ACDO-214AC (SMA)SMA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ58A
TVS DIODE 58VWM 93.6VC DO214AC
Littelfuse Inc.
45,506
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.08443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMCJ  Series DO-214AB Pkg
SMCJ36CA
TVS DIODE 36VWM 58.1VC DO214AB
Littelfuse Inc.
20,250
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.19905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
25.9A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
DO-214AC
SMAT70A-13-F
TVS DIODE 70VWM 100VC SMA
Diodes Incorporated
99,805
In Stock
130,000
Factory
1 : $0.64000
Cut Tape (CT)
5,000 : $0.22907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
70V
77.8V
100V
3.5A
400W
No
General Purpose
140pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAJ54CA
TVS DIODE 54VWM 87.1VC DO214AC
Würth Elektronik
1,061
In Stock
1 : $0.29000
Cut Tape (CT)
1,000 : $0.17900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
54V (Max)
63.15V (Typ)
87.1V
4.6A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.