TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedNexperia USA Inc.Texas InstrumentsVishay General Semiconductor - Diodes Division
Series
-TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V3.3V (Max)3.6V (Max)15V
Voltage - Breakdown (Min)
4.5V16.7V-
Voltage - Clamping (Max) @ Ipp
6V (Typ)6.8V (Typ)24.4V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)6A (8/20µs)16.4A-
Power - Peak Pulse
40W180W400W-
Power Line Protection
NoYes
Applications
General PurposeHDMI
Capacitance @ Frequency
0.9pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-
Package / Case
0402 (1006 Metric)DO-214AC, SMASOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-X1SON (1x.60)DO-214AC (SMA)SOT-26TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DT2042-04SOQ-7
D5V0P4UR6SO-7
TVS DIODE 3.3VWM 6VC SOT26
Diodes Incorporated
26,526
In Stock
285,000
Factory
1 : $0.36000
Cut Tape (CT)
3,000 : $0.10700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
4.5V
6V (Typ)
5A (8/20µs)
180W
Yes
HDMI
-
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
SOT-26
X2SON
ESD321DPYR
TVS DIODE 3.6VWM 6.8VC 2X1SON
Texas Instruments
25,027
In Stock
1 : $0.50000
Cut Tape (CT)
10,000 : $0.08500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
4.5V
6.8V (Typ)
6A (8/20µs)
40W
No
General Purpose
0.9pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
TL431BFDT-QR
PESD3V3X2UTR
TVS DIODE 3.3VWM TO236AB
Nexperia USA Inc.
6,824
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
3.3V
-
-
-
-
No
General Purpose
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
6,718
In Stock
1 : $0.35000
Cut Tape (CT)
7,500 : $0.08300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
16.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.