Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ36CA
TVS DIODE 36VWM 58.1VC DO214AA
Littelfuse Inc.
86,310
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.10577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-136V40V58.1V10.4A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
664,430
In Stock
1 : $0.51000
Cut Tape (CT)
10,000 : $0.07601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1---100V--NoGeneral Purpose0.05pF @ 1MHz-55°C ~ 125°CSurface Mount0402 (1005 Metric)0402
SLP1616P6
RCLAMP3654PATCT
TVS DIODE 5.5VWM 30VC SLP1616P6
Semtech Corporation
33,943
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.47600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)3-5.5V (Max)6.5V30V3A (8/20µs)100WYesUSB OTG0.8pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount6-UFDFN Exposed PadSLP1616P6 (1.6x1.6)
TVS DIODE 12VWM 21VC TO236AB
MMBZ15VAL,215
TVS DIODE 12VWM 21VC TO236AB
Nexperia USA Inc.
7,505
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2112V (Max)14.25V21V1.9A40WNoAutomotive85pF @ 1MHz-55°C ~ 150°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOT-563-6_463A
NUP5120X6T1G
TVS DIODE 5VWM SOT563
onsemi
12,657
In Stock
1 : $0.49000
Cut Tape (CT)
4,000 : $0.09159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener5-5V (Max)6.2V--90WNoGeneral Purpose54pF @ 1MHz-40°C ~ 125°C (TJ)Surface MountSOT-563, SOT-666SOT-563
ST0201
ESDA7P120-1U1M
TVS DIODE 5.5VWM 11.5VC 1610
STMicroelectronics
114,063
In Stock
1 : $0.44000
Cut Tape (CT)
8,000 : $0.11782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5.5V6.4V11.5V120A (8/20µs)1400W (1.4kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface Mount2-UDFN1610
Showing
1 - 6
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.