Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2-XFDFN
SESD0201X1BN-0010-098
TVS DIODE 7VWM 10VC 0201
Littelfuse Inc.
59,146
In Stock
1 : $0.60000
Cut Tape (CT)
15,000 : $0.20680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-17V (Max)9.8V (Typ)10V (Typ)2A (8/20µs)-NoAutomotive, HDMI0.1pF @ 3GHz-55°C ~ 125°C (TJ)Surface Mount0201 (0603 Metric)0201
WLL-2-1
ESD108B1CSP0201XTSA1
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
1,371,390
In Stock
1 : $0.23000
Cut Tape (CT)
15,000 : $0.02933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15.5V (Max)9.5V (Typ)41V3A (8/20µs)27.5WNoHDMI0.28pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)WLL-2-1
SMD 0201 SPA-Series
SP1006-01UTG
TVS DIODE 6VWM 9.2VC 2UDFN
Littelfuse Inc.
52,824
In Stock
1 : $0.41000
Cut Tape (CT)
15,000 : $0.07890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-6V (Max)7.8V (Typ)9.2V5A (8/20µs)-NoGeneral Purpose--40°C ~ 125°C (TJ)Surface Mount0201 (0603 Metric)2-uDFN
SOD-962
PESD24VF1BSFYL
TVS DIODE 24VWM 17VC DSN0603-2
Nexperia USA Inc.
23,581
In Stock
1 : $0.37000
Cut Tape (CT)
9,000 : $0.09771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-124V (Max)24.5V17V1A (8/20µs)-NoGeneral Purpose0.25pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)DSN0603-2
10-WLCSP
PESD2USB3SZ
TVS DIODE 5.5VWM 10WLCSP
Nexperia USA Inc.
1,473
In Stock
1 : $0.59000
Cut Tape (CT)
4,500 : $0.22845
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-5.5V (Max)6V-7A (8/20µs)-NoHDMI--40°C ~ 85°C (TA)Surface Mount10-UFBGA, WLCSP10-WLCSP (1.57x1.17)
Showing
1 - 5
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.