TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Series
-SP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)
Voltage - Breakdown (Min)
6V-
Voltage - Clamping (Max) @ Ipp
8.5V14V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)-
Power - Peak Pulse
84W-
Capacitance @ Frequency
15pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-3538-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOPSOT-353
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP 8-MSOP
SP0506BAATG
TVS DIODE 5.5VWM 8.5VC 8-MSOP
Littelfuse Inc.
15,013
In Stock
1 : $1.51000
Cut Tape (CT)
4,000 : $0.62278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener6-5.5V (Max)-8.5V--NoGeneral Purpose--40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
SOT-353
D5V0L4B5S-7
TVS DIODE 5VWM 14VC SOT353
Diodes Incorporated
5,799
In Stock
54,000
Factory
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-45V (Max)6V14V6A (8/20µs)84WNoGeneral Purpose15pF @ 1MHz-65°C ~ 150°C (TJ)Surface Mount5-TSSOP, SC-70-5, SOT-353SOT-353
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.