TVS Diodes

Results: 11
Manufacturer
Bourns Inc.Diodes IncorporatedNexperia USA Inc.STMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-SM30TY, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)5.5V (Max)12V (Max)16V (Max), 26.5V (Max)18V (Max)20V (Max)22V24V
Voltage - Breakdown (Min)
3.8V6V13V17.1V, 28V19V21V24.4V26.2V
Voltage - Clamping (Max) @ Ipp
7V13V14V20V (Typ)25V30V33V, 50V34V35.5V40V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)4A (8/20µs)5A (8/20µs)6A (8/20µs)6A (8/20µs), 4A (8/20µs)8A (8/20µs)16A84.5A
Power - Peak Pulse
35W68W84W100W200W350W3000W (3kW)-
Applications
-CANGeneral PurposeHDMI, USB
Capacitance @ Frequency
0.31pF @ 1MHz7pF @ 1MHz8pF @ 1MHz10pF @ 1MHz13pF @ 1MHz15pF @ 1MHz15.5pF @ 1MHz22pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
0402 (1006 Metric)DO-214AB, SMCSC-76, SOD-323SOD-882SOT-523TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DFN1006BD-2SMCSOD-323SOT-23-3SOT-523X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
X1-DFN
DESD3V3E1BL-7B
TVS DIODE 3.3VWM 7VC DFN1006-2
Diodes Incorporated
440,507
In Stock
240,000
Factory
1 : $0.20000
Cut Tape (CT)
10,000 : $0.02644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener13.3V (Max)3.8V7V5A (8/20µs)35WNoGeneral Purpose13pF @ 1MHz-65°C ~ 150°C (TJ)--Surface Mount0402 (1006 Metric)X1-DFN1006-2
X1-DFN
D5V0P1B2LP-7B
TVS DIODE 5.5VWM 13VC DFN1006-2
Diodes Incorporated
835,328
In Stock
510,000
Factory
1 : $0.25000
Cut Tape (CT)
10,000 : $0.03297
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15.5V (Max)6V13V4A (8/20µs)-NoGeneral Purpose8pF @ 1MHz-65°C ~ 150°C (TJ)--Surface Mount0402 (1006 Metric)X1-DFN1006-2
X1-DFN
D12V0L1B2LP-7B
TVS DIODE 12VWM 25VC DFN1006-2
Diodes Incorporated
1,621,169
In Stock
960,000
Factory
1 : $0.27000
Cut Tape (CT)
10,000 : $0.03434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener112V (Max)13V25V4A (8/20µs)100WNo-10pF @ 1MHz-65°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface Mount0402 (1006 Metric)X1-DFN1006-2
X1-DFN
DESD3V3S1BL-7B
TVS DIODE 3.3VWM 7VC DFN1006-2
Diodes Incorporated
1,495,481
In Stock
770,000
Factory
1 : $0.31000
Cut Tape (CT)
10,000 : $0.03966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener13.3V (Max)3.8V7V5A (8/20µs)35WNoGeneral Purpose10pF @ 1MHz-65°C ~ 150°C (TJ)--Surface Mount0402 (1006 Metric)X1-DFN1006-2
SOT-523
D5V0L2B3T-7
TVS DIODE 5VWM 14VC SOT523
Diodes Incorporated
63,256
In Stock
411,000
Factory
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener25V (Max)6V14V6A (8/20µs)84WNoGeneral Purpose15pF @ 1MHz-65°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
SOT-23-3
CDSOT23-T24CAN-Q
TVS DIODE 24VWM 40VC SOT23-3
Bourns Inc.
10,335
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener224V26.2V40V8A (8/20µs)350WNoCAN22pF @ 1MHz-40°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
X1-DFN
D18V0L1B2LP-7B
TVS DIODE 18VWM 34VC DFN1006-2
Diodes Incorporated
22,137
In Stock
80,000
Factory
1 : $0.37000
Cut Tape (CT)
10,000 : $0.07045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener118V (Max)21V34V2A (8/20µs)68WNo-7pF @ 1MHz-65°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface Mount0402 (1006 Metric)X1-DFN1006-2
PESD18VF1BLS-QYL
PESD18VF1BLS-QYL
PESD18VF1BLS-Q/SOD882BD/DFN100
Nexperia USA Inc.
9,225
In Stock
1 : $0.44000
Cut Tape (CT)
10,000 : $0.05866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener118V (Max)19V20V (Typ)16A-No-0.31pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountSOD-882DFN1006BD-2
23,057
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener116V (Max), 26.5V (Max)17.1V, 28V33V, 50V6A (8/20µs), 4A (8/20µs)200WNo-15.5pF @ 1MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSC-76, SOD-323SOD-323
X1-DFN
D18V0L1B2LPQ-7B
TVS DIODE 20VWM 30VC DFN1006-2
Diodes Incorporated
156,425
In Stock
130,000
Factory
1 : $0.43000
Cut Tape (CT)
10,000 : $0.06335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener120V (Max)21V30V2A (8/20µs)68WNoHDMI, USB7pF @ 1MHz-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface Mount0402 (1006 Metric)X1-DFN1006-2
DO-214AB Pkg
SM30T26CAY
TVS DIODE 22VWM 35.5VC SMC
STMicroelectronics
246
In Stock
1 : $1.41000
Cut Tape (CT)
2,500 : $0.58427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener122V24.4V35.5V84.5A3000W (3kW)No---55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountDO-214AB, SMCSMC
Showing
of 11

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.