TVS Diodes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SDP0240T023G6RP
SRV05-4HTG-D
TVS DIODE 6VWM 15VC SOT23-6
Littelfuse Inc.
8,967
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.29400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
6V (Max)
6V
15V
10A (8/20µs)
150W
Yes
Ethernet
1pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
TPSMF4L48A
SMF4L20A
TVS DIODE 20VWM 32.4VC SOD123F
Littelfuse Inc.
5,029
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.09600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
20V
22.2V
32.4V
12.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123F
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.