TVS Diodes

Results: 9
Manufacturer
Bourns Inc.Littelfuse Inc.Nexperia USA Inc.onsemi
Series
-SMBJSMCJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5.5V (Max)12V (Max), 7V (Max)12V15V24V
Voltage - Breakdown (Min)
5V6V6.4V13.3V13.3V, 7.5V16.7V26.7V
Voltage - Clamping (Max) @ Ipp
9V9.2V19.9V24.4V26V, 14V38.9V-
Current - Peak Pulse (10/1000µs)
8.5A (8/20µs)15.5A17A (8/20µs)24.6A30.2A38.6A65.3A-
Power - Peak Pulse
400W600W1500W (1.5kW)-
Power Line Protection
NoYes
Applications
General PurposeRS-485
Capacitance @ Frequency
1pF @ 1MHz13pF @ 1MHz15pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
DO-214AA, SMBDO-214AB, SMCSOT-723TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
DO-214AA (SMBJ)DO-214AB (SMCJ)SOT-143BSOT-23-3SOT-723
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ15A
TVS DIODE 15VWM 24.4VC DO214AA
Littelfuse Inc.
96,960
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.09112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-15V16.7V24.4V24.6A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
DO-214AA, SMB
SMBJ5.0A
TVS DIODE 5VWM 9.2VC DO214AA
Littelfuse Inc.
407,355
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V65.3A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
SOT-723_631AA
ESD7C3.3DT5G
TVS DIODE 3.3VWM SOT723
onsemi
54,908
In Stock
1 : $0.43000
Cut Tape (CT)
8,000 : $0.09226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-3.3V (Max)5V---NoGeneral Purpose13pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSOT-723SOT-723
DO-214AA, SMB
SMBJ24A
TVS DIODE 24VWM 38.9VC DO214AA
Littelfuse Inc.
13,672
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.09491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-24V26.7V38.9V15.5A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
SOT143
PRTR5V0U2X,215
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
12,960
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.15270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.5V (Max)6V---YesGeneral Purpose1pF @ 1MHz-40°C ~ 85°C (TA)Surface MountTO-253-4, TO-253AASOT-143B
DO-214AA, SMB
SMBJ12CA
TVS DIODE 12VWM 19.9VC DO214AA
Littelfuse Inc.
129,703
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.10450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-112V13.3V19.9V30.2A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMBJ)
SMCJ  Series DO-214AB Pkg
SMCJ24A
TVS DIODE 24VWM 38.9VC DO214AB
Littelfuse Inc.
16,886
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.19270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-24V26.7V38.9V38.6A1500W (1.5kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMCJ)
SOT-23-3
CDSOT23-0502B
TVS DIODE 5VWM 9VC SOT23-3L
Bourns Inc.
16,248
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.20857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-25V6V9V8.5A (8/20µs)-NoGeneral Purpose15pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
1,284
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.62039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-212V (Max), 7V (Max)13.3V, 7.5V26V, 14V17A (8/20µs)400WNoRS-48575pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
Showing
of 9

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.