TVS Diodes

Results: 2
Manufacturer
KYOCERA AVXLittelfuse Inc.
Series
GiGUARDSMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V6.5V
Voltage - Breakdown (Min)
6.4V7V
Voltage - Clamping (Max) @ Ipp
9.2V15.5V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)43.5A
Power - Peak Pulse
54W400W
Applications
Ethernet, HDMI, USBGeneral Purpose
Capacitance @ Frequency
0.3pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C
Package / Case
0402 (1005 Metric)DO-214AC, SMA
Supplier Device Package
0402DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMAJ Series DO-214AC Pkg
SMAJ5.0A
TVS DIODE 5VWM 9.2VC DO214AC
Littelfuse Inc.
66,367
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.08443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
CERCAP
GG0402060R3C2P
TVS DIODE 6.5VWM 15.5VC 0402
KYOCERA AVX
30,000
In Stock
1 : $0.26000
Cut Tape (CT)
10,000 : $0.03397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6.5V
7V
15.5V
3A (8/20µs)
54W
No
Ethernet, HDMI, USB
0.3pF @ 1MHz
-55°C ~ 125°C
Surface Mount
0402 (1005 Metric)
0402
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.