TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Nexperia USA Inc.Texas Instruments
Series
-PulseGuard® PGB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5.5V (Max)9V (Max)24V
Voltage - Breakdown (Min)
7V9.5V-
Voltage - Clamping (Max) @ Ipp
8V20V150V (Typ)-
Current - Peak Pulse (10/1000µs)
1A (8/20µs)4.5A (8/20µs)-
Power - Peak Pulse
45W90W-
Power Line Protection
NoYes
Capacitance @ Frequency
1pF @ 1MHz-
Operating Temperature
-65°C ~ 125°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
10-UFDFN0402 (1006 Metric)0603 (1608 Metric)SC-74, SOT-457
Supplier Device Package
2-X1SON (1x.60)6-TSOP10-USON (2.5x1)0603 (1608 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Automotive, AEC-Q101 Series
IP4220CZ6,125
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
74,467
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.12946
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)----YesGeneral Purpose1pF @ 1MHz-40°C ~ 85°C (TA)Surface MountSC-74, SOT-4576-TSOP
0603 (1608 Metric)
PGB1010603MR
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
799,297
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.27205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-124V-150V (Typ)--NoGeneral Purpose--65°C ~ 125°C (TJ)Surface Mount0603 (1608 Metric)0603 (1608 Metric)
TI DQA
TPD4EUSB30DQAR
TVS DIODE 5.5VWM 8VC 10USON
Texas Instruments
9,856
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.29936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5.5V (Max)7V8V1A (8/20µs)45WYesGeneral Purpose--40°C ~ 85°C (TA)Surface Mount10-UFDFN10-USON (2.5x1)
X2SON
TPD1E10B09DPYR
TVS DIODE 9VWM 20VC 2X1SON
Texas Instruments
63,247
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.07397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-19V (Max)9.5V20V4.5A (8/20µs)90WNoGeneral Purpose--40°C ~ 125°C (TA)Surface Mount0402 (1006 Metric)2-X1SON (1x.60)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.