TVS Diodes

Results: 3
Manufacturer
Micro Commercial CoonsemiVishay General Semiconductor - Diodes Division
Series
-TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
7V (Max)36V40V
Voltage - Breakdown (Min)
7.5V40V44.4V
Voltage - Clamping (Max) @ Ipp
25V58.1V64.5V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)23.3A25.8A
Power - Peak Pulse
100W1500W (1.5kW)
Capacitance @ Frequency
65pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
DO-214AB, SMCSOD-923
Supplier Device Package
DO-214AB (SMC)DO-214AB (SMCJ)SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9X7.0ST5G
TVS DIODE 7VWM 25VC SOD923
onsemi
40,655
In Stock
1 : $0.23000
Cut Tape (CT)
8,000 : $0.03665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-7V (Max)7.5V25V4A (8/20µs)100WNoGeneral Purpose65pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSOD-923SOD-923
10,675
In Stock
1 : $0.64000
Cut Tape (CT)
850 : $0.29606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener-136V40V58.1V25.8A1500W (1.5kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMCJ)
SMCJ40CA-TP
SMCJ40CA-TP
TVS DIODE 40VWM 64.5VC DO214AB
Micro Commercial Co
2,807
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.14897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-140V44.4V64.5V23.3A1500W (1.5kW)NoGeneral Purpose--55°C ~ 175°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMC)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.