TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
ESDAP4SMA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
13
Voltage - Reverse Standoff (Typ)
5V5.8V
Voltage - Breakdown (Min)
6V6.45V
Voltage - Clamping (Max) @ Ipp
10.5V-
Current - Peak Pulse (10/1000µs)
39A-
Power - Peak Pulse
400W-
Operating Temperature
-65°C ~ 150°C (TJ)-
Package / Case
DO-214AC, SMASOT-563, SOT-666
Supplier Device Package
DO-214AC (SMA)SOT-666
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
P4SMA6.8CA
TVS DIODE 5.8VWM 10.5VC DO214AC
Littelfuse Inc.
8,310
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.12200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.8V
6.45V
10.5V
39A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT-666
ESDAULC6-3BP6
TVS DIODE 5VWM SOT666
STMicroelectronics
81,559
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
5V
6V
-
-
-
No
General Purpose
-
-
Surface Mount
SOT-563, SOT-666
SOT-666
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.