TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.onsemiTexas Instruments
Series
-SMDA05CSP3025, SPA®TPSMF4L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
2.5V (Max)5V5.5V (Max)15V (Max)
Voltage - Breakdown (Min)
5.5V6.4V6.5V16.7V
Voltage - Clamping (Max) @ Ipp
9.2V11V15V (Typ)30V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)30A (8/20µs)40.1A
Power - Peak Pulse
45W300W400W-
Power Line Protection
NoYes
Applications
-EthernetEthernet, HDMIGeneral Purpose
Capacitance @ Frequency
2.5pF @ 1MHz75pF @ 1MHz (Max)-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)SOD-123FSOT-23-6
Supplier Device Package
8-SOICSC-70-6SOD-123FSOT-23-6L
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
TPD4E1U06DCKR
TVS DIODE 5.5VWM 15VC SC70-6
Texas Instruments
23,649
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.09523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6.5V
15V (Typ)
3A (8/20µs)
45W
Yes
Ethernet, HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
MFG_SP4010-02HTG
SP3025-04HTG
TVS DIODE ARRAY 2.5V SOT23-6L
Littelfuse Inc.
7,622
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.36548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
2.5V (Max)
5.5V
11V
30A (8/20µs)
-
No
Ethernet
2.5pF @ 1MHz
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6L
8 SOIC
SMDA15CDR2G
TVS DIODE 15V 30V 8SOIC
onsemi
988
In Stock
1 : $2.55000
Cut Tape (CT)
2,500 : $1.14785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
15V (Max)
16.7V
30V
5A (8/20µs)
300W
No
General Purpose
75pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TPSMF4L Series
TPSMF4L5.0A
TVS DIODE 5VWM 9.2VC SOD123FL
Littelfuse Inc.
276
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
40.1A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.