TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
24V (Max)36V
Voltage - Breakdown (Min)
25.5V40V
Voltage - Clamping (Max) @ Ipp
42V58.1V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)3.87A
Power - Peak Pulse
225W-
Applications
CANGeneral Purpose
Capacitance @ Frequency
14pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)
Package / Case
POWERDI®123SOD-882
Supplier Device Package
DFN1006BD-2PowerDI™ 123
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BAS16LS-QYL
PESD1IVN24-LSYL
TVS DIODE 24VWM 42VC DFN1006BD-2
Nexperia USA Inc.
17,295
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.04948
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
25.5V
42V
3.5A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006BD-2
POWERDI123
DFLT36A-7
TVS DIODE 36VWM 58.1VC PWRDI 123
Diodes Incorporated
17,849
In Stock
1,167,000
Factory
1 : $0.44000
Cut Tape (CT)
3,000 : $0.11963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
3.87A
225W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.