TVS Diodes

Results: 6
Manufacturer
Semtech CorporationTexas InstrumentsVishay General Semiconductor - Diodes Division
Series
-RailClamp®RailClamp®, SRTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V3.6V (Max)5V (Max)5.5V5.5V (Max)
Voltage - Breakdown (Min)
5.5V6V6.5V6.57V
Voltage - Clamping (Max) @ Ipp
8.8V (Typ)8.9V15V15V (Typ)20V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)25A (8/20µs)43.99A
Power - Peak Pulse
17W45W60W150W400W500W
Power Line Protection
NoYes
Applications
Ethernet, HDMIGeneral PurposeHDMIUSB
Capacitance @ Frequency
0.27pF @ 1MHz0.8pF @ 1MHz6pF @ 1MHz2095pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)175°C (TJ)
Package / Case
6-UFDFN10-UFDFNDO-219ABSOT-23-6TO-253-4, TO-253AA
Supplier Device Package
6-SON (1.45x1)10-USON (2.5x1)DO-219AB (SMF)SLP2510P8SOT-143SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
TPD4E1U06DBVR
TVS DIODE 5.5VWM 15VC SOT23-6
Texas Instruments
56,505
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.09400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6.5V
15V (Typ)
3A (8/20µs)
45W
Yes
Ethernet, HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
26,468
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.17500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
40,094
In Stock
1 : $0.69000
Cut Tape (CT)
5,000 : $0.20384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
Surface Mount
6-UFDFN
6-SON (1.45x1)
SOT143
SR05.TCT
TVS DIODE 5VWM 20VC SOT143-4
Semtech Corporation
104,266
In Stock
1 : $2.93000
Cut Tape (CT)
3,000 : $0.88750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
20V
25A (8/20µs)
500W
Yes
General Purpose
6pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-253-4, TO-253AA
SOT-143
14,260
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.21003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
6.57V
8.9V
43.99A
400W
No
General Purpose
2095pF @ 1MHz
175°C (TJ)
Surface Mount
DO-219AB
DO-219AB (SMF)
10-DFN
RCLAMP0524PATCT
TVS DIODE 5VWM 15VC SLP2510P8
Semtech Corporation
0
In Stock
Check Lead Time
1 : $1.68000
Cut Tape (CT)
3,000 : $0.45131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
15V
5A (8/20µs)
150W
Yes
HDMI
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
10-UFDFN
SLP2510P8
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.