Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J10CAQ-13
SMAJ58A-13-F
TVS DIODE 58VWM 93.6VC SMA
Diodes Incorporated
833,064
In Stock
625,000
Factory
1 : $0.39000
Cut Tape (CT)
5,000 : $0.08360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener158V64.4V93.6V4.3A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMASMA
SMAJ Series DO-214AC Pkg
SMAJ58A
TVS DIODE 58VWM 93.6VC DO214AC
Littelfuse Inc.
15,885
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.08360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener158V64.4V93.6V4.3A400WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
SOT 23-5 ?op
ESDS314DBVR
TVS DIODE 3.6VWM 6.5VC SOT23-5
Texas Instruments
15,712
In Stock
9,000
Factory
1 : $0.56000
Cut Tape (CT)
3,000 : $0.18771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener43.6V (Max)4.5V6.5V (Typ)25A (8/20µs)170WNoGeneral Purpose4.5pF @ 1MHz-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
DO-214AC
SMAJ58A
TVS DIODE 58VWM 93.6VC DO214AC
Würth Elektronik
894
In Stock
1 : $0.29000
Cut Tape (CT)
1,000 : $0.17900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener158V (Max)67.8V (Typ)93.6V4.3A400WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.