Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
SRV05-4.TCT
TVS DIODE 5VWM 17.5VC SOT23-6
Semtech Corporation
116,517
In Stock
1 : $1.09000
Cut Tape (CT)
3,000 : $0.46200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Max)6V17.5V12A (8/20µs)300WYesGeneral Purpose3pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSOT-23-6SOT-23-6
SP1008 Series
SP3522-01UTG
TVS DIODE 7VWM 14.5VC 0201
Littelfuse Inc.
25,242
In Stock
60,000
Factory
1 : $0.40000
Cut Tape (CT)
15,000 : $0.05947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-17V (Max)9.2V (Typ)14.5V (Typ)2.5A (8/20µs)-NoAutomotive, HDMI0.15pF @ 3GHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)0201/DFN0603
SLP1006P2
UCLAMP0511T.TCT
TVS DIODE 5VWM 15VC SLP1006P2T
Semtech Corporation
50,137
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.26100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6V15V2A (8/20µs)-NoGeneral Purpose4pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount2-XDFNSLP1006P2T
Showing
1 - 3
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.