TVS Diodes

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76,SOD-323
TVS DIODE 24VWM 42VC SOD323
Littelfuse Inc.
26,948
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10200
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
-
42V
7A (8/20µs)
450W
No
General Purpose
65pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-3
TVS DIODE 12VWM 7VWM SOT233
Littelfuse Inc.
249,530
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.29498
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-6
TVS DIODE 5VWM 7.7VC SOT23-6L
Würth Elektronik
17,259
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.49410
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
7.7V (Typ)
6A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6L
SD05.TCT
TVS DIODE 5VWM 14.5VC SOD323
Semtech Corporation
26,742
In Stock
1 : $1.09000
Cut Tape (CT)
3,000 : $0.27636
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
14.5V
24A (8/20µs)
350W
No
General Purpose
350pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
TRANSIL-SC76
TVS DIODE 5VWM 20VC SOD323
STMicroelectronics
8,247
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.05100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
-
5V
8.2V
20V
25A (8/20µs)
500W
No
General Purpose
210pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
TSD05DYFR
TVS DIODE 5.5VWM 9VC SOD-323
Texas Instruments
27,621
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.08400
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
9V (Typ)
60A (8/20µs)
530W
No
USB
19pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
TVS DIODE 5VWM 9.8VC SOD323
onsemi
0
In Stock
Check Lead Time
1 : $0.34000
Cut Tape (CT)
3,000 : $0.07300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.2V
9.8V
24A (8/20µs)
350W
No
-
350pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
TVS DIODE 5VWM 18.3VC SOD323
Bourns Inc.
0
In Stock
Check Lead Time
1 : $0.75000
Cut Tape (CT)
3,000 : $0.20800
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6V
18.3V (Typ)
17A (8/20µs)
350W
No
General Purpose
3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.