TVS Diodes

Results: 4
Manufacturer
Analog Devices Inc./Maxim IntegratedNexperia USA Inc.STMicroelectronics
Series
-USBY
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
5.25V5.5V (Max)-
Voltage - Breakdown (Min)
6V-
Voltage - Clamping (Max) @ Ipp
17V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)-
Applications
EthernetGeneral PurposeUSB OTG
Capacitance @ Frequency
1pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
SC-74, SOT-457SOT-23-6TO-253-4, TO-253AA
Supplier Device Package
6-TSOPSOT-143BSOT-23-6SOT-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT143
PRTR5V0U2X,215
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
10,672
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.13222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.5V (Max)
6V
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143B
Automotive, AEC-Q101 Series
IP4220CZ6,125
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
24,882
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.12561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
-
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74, SOT-457
6-TSOP
SOT-23-6
USBLC6-4SC6Y
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
17,635
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.15702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
32,789
In Stock
165,000
Factory
1 : $2.92000
Cut Tape (CT)
2,500 : $0.88461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
-
-
-
-
Yes
USB OTG
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-6
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.