TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Nexperia USA Inc.Texas Instruments
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Reverse Standoff (Typ)
12V (Max), 7V (Max)24V (Max)
Voltage - Breakdown (Min)
13.3V, 7.5V25.4V35.5V
Voltage - Clamping (Max) @ Ipp
31V, 19V37V (Typ)50V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5.7A (8/20µs)19A (8/20µs)
Power - Peak Pulse
150W210W600W
Applications
-CAN
Capacitance @ Frequency
3pF @ 1MHz9.3pF @ 1MHz75pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)-40°C ~ 125°C (TJ)
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-323
PESD1CAN-UX
TVS DIODE 24VWM 50VC SOT323
Nexperia USA Inc.
445,913
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.09876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener224V (Max)25.4V50V3A (8/20µs)150WNoCAN9.3pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
40,464
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.30523
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener212V (Max), 7V (Max)13.3V, 7.5V31V, 19V19A (8/20µs)600WNo-75pF @ 1MHz-40°C ~ 125°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-3 PKG
ESD2CAN24DBZRQ1
AUTOMOTIVE DUAL 3-PF, 24-V, 30-K
Texas Instruments
8,896
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.12499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener224V (Max)35.5V37V (Typ)5.7A (8/20µs)210WNoCAN3pF @ 1MHz-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.