Showing
1 - 13
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
5.0SMDJ30CA
TVS DIODE 30VWM 48.4VC DO214AB
Littelfuse Inc.
30,202
In Stock
1 : $2.08000
Cut Tape (CT)
3,000 : $0.95350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-130V33.3V48.4V103A5000W (5kW)NoTelecom--65°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMCJ)
SOT-23-3
DESD2CAN2SOQ-7
TVS DIODE 24VWM 41VC SOT23
Diodes Incorporated
240,612
In Stock
6,000
Factory
1 : $0.44000
Cut Tape (CT)
3,000 : $0.12576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)25.4V41V5A (8/20µs)230WNoAutomotive, CAN25pF @ 1MHz-65°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SMA (DO-214AC)
SMAJ5.0CA
TVS DIODE 5VWM 9.2VC SMA
SMC Diode Solutions
46,224
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.07101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V6.4V9.2V43.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMASMA (DO-214AC)
TVS DIODE 24VWM 42VC TO236AB
PESD2CANFD24V-TR
TVS DIODE 24VWM 42VC TO236AB
Nexperia USA Inc.
59,185
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.08055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)25.5V42V2.6A (8/20µs)-NoAutomotive, CAN5.2pF @ 1MHz-55°C ~ 175°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3TO-236AB
SOD323
PESD5V0S1UA,115
TVS DIODE 5VWM 19VC SOD323
Nexperia USA Inc.
87,761
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.09085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)6.2V19V47A (8/20µs)890WNoAutomotive480pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSC-76, SOD-323SOD-323
TO-214AC SMA Top
SMAJ5.0CA
TVS DIODE 5VWM 9.2VC SMA
Bourns Inc.
74,881
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.10856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V6.4V7V43.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
Diodes Rectifiers-single SMA/SMB
SMAJ28CAQ-13-F
TVS DIODE 28VWM 45.4VC SMA
Diodes Incorporated
64,492
In Stock
145,000
Factory
1 : $0.43000
Cut Tape (CT)
5,000 : $0.11543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-128V31.1V45.4V8.8A400WNoAutomotive--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMASMA
Diodes Rectifiers-single SMA/SMB
SMAJ30CAQ-13-F
TVS DIODE 30VWM 48.4VC SMA
Diodes Incorporated
45,697
In Stock
265,000
Factory
1 : $0.43000
Cut Tape (CT)
5,000 : $0.11543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-130V33.3V48.4V8.3A400WNoAutomotive--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMASMA
Diodes Rectifiers-single SMA/SMB
SMBJ40CAQ-13-F
TVS DIODE 40VWM 64.5VC SMB
Diodes Incorporated
6,918
In Stock
12,000
Factory
1 : $0.44000
Cut Tape (CT)
3,000 : $0.15598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-140V44.4V64.5V9.3A600WNoAutomotive--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
SMxJ-Q
SMCJ30CA-Q
TVS DIODE 30VWM 48.4VC SMC
Bourns Inc.
13,457
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.32100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-130V33.3V48.4V31A1500W (1.5kW)NoAutomotive--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMC)
Diodes Rectifiers-single SMA/SMB
SMAJ5.0AQ-13-F
TVS DIODE 5VWM 9.2VC SMA
Diodes Incorporated
8,443
In Stock
10,000
Factory
1 : $0.39000
Cut Tape (CT)
5,000 : $0.10489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V43.5A400WNoAutomotive--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMASMA
TO-214AC SMA Top
SMAJ5.0CA-Q
TVS DIODE 5VWM 9.2VC DO214AC
Bourns Inc.
0
In Stock
Check Lead Time
10,000 : $0.11550
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener-15V6.4V9.2V43.5A400WNoAutomotive, Telecom--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
0
In Stock
Check Lead Time
9,000 : $0.13200
Tape & Reel (TR)
Tape & Reel (TR)
ActiveZener-15V6.4V9.2V43.5A400WNoAutomotive--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
Showing
1 - 13
of 13

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.