TVS Diodes

Results: 4
Series
ESDAESDA, TRANSIL™USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3V5.25V5.5V
Voltage - Breakdown (Min)
6V6.1V6.4V
Voltage - Clamping (Max) @ Ipp
11.5V17V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)120A (8/20µs)-
Power - Peak Pulse
20W300W1400W (1.4kW)-
Power Line Protection
NoYes
Applications
General PurposeUSB
Capacitance @ Frequency
12pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
2-UDFN0201 (0603 Metric)SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
1610SOT-23-3SOT-23-6ST0201
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ST0201
ESDA7P120-1U1M
TVS DIODE 5.5VWM 11.5VC 1610
STMicroelectronics
36,929
In Stock
1 : $0.43000
Cut Tape (CT)
8,000 : $0.11181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15.5V6.4V11.5V120A (8/20µs)1400W (1.4kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface Mount2-UDFN1610
ST0201
ESDALC6V1-1U2
TVS DIODE 3VWM ST0201
STMicroelectronics
171,688
In Stock
1 : $0.40000
Cut Tape (CT)
15,000 : $0.09354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener13V6.1V--20WNoGeneral Purpose12pF @ 1MHz-40°C ~ 125°C (TJ)Surface Mount0201 (0603 Metric)ST0201
TS432AILT
ESDA6V1L
TVS DIODE 5.25VWM SOT23-3
STMicroelectronics
93,062
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener25.25V6.1V--300WNoGeneral Purpose--40°C ~ 125°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
50,985
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.19560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)25.25V6V17V5A (8/20µs)-YesUSB--40°C ~ 150°C (TJ)Surface MountSOT-23-6SOT-23-6
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.