Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ST0201
ESDA7P120-1U1M
TVS DIODE 5.5VWM 11.5VC 1610
STMicroelectronics
50,470
In Stock
1 : $0.45000
Cut Tape (CT)
8,000 : $0.11734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15.5V6.4V11.5V120A (8/20µs)1400W (1.4kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface Mount2-UDFN1610
TS432AILT
ESDA6V1L
TVS DIODE 5.25VWM SOT23-3
STMicroelectronics
51,939
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener25.25V6.1V--300WNoGeneral Purpose--40°C ~ 125°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
97,020
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.29204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)25.25V6V17V5A (8/20µs)-YesUSB--40°C ~ 150°C (TJ)Surface MountSOT-23-6SOT-23-6
ST0201
ESDALC6V1-1U2
TVS DIODE 3VWM ST0201
STMicroelectronics
182,820
In Stock
1 : $0.42000
Cut Tape (CT)
15,000 : $0.10544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener13V6.1V--20WNoGeneral Purpose12pF @ 1MHz-40°C ~ 125°C (TJ)Surface Mount0201 (0603 Metric)ST0201
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.