Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-90_UMD2
RSB36VTE-17
TVS DIODE 27VWM UMD2
Rohm Semiconductor
6,019
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.10166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-127V32.4V---NoGeneral Purpose30pF @ 1MHz-Surface MountSC-90, SOD-323FUMD2
SC-90_UMD2
RSB39VTE-17
TVS DIODE 30VWM UMD2
Rohm Semiconductor
116,678
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-130V35.1V---NoGeneral Purpose30pF @ 1MHz-Surface MountSC-90, SOD-323FUMD2
SC-90_UMD2
RSB33VTE-17
TVS DIODE 25VWM UMD2
Rohm Semiconductor
147,511
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.10166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-125V29.7V---NoGeneral Purpose30pF @ 1MHz-Surface MountSC-90, SOD-323FUMD2
SC-90_UMD2
RSB18VTE-17
TVS DIODE 13VWM UMD2
Rohm Semiconductor
14,703
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-113V16.2V---NoGeneral Purpose--Surface MountSC-90, SOD-323FUMD2
UDZUVFHTE-175.6B
UDZUVFHTE-175.6B
3.3V, UMD2, AUTOMOTIVE TRANSIENT
Rohm Semiconductor
2,554
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V (Max)5.49V---NoAutomotive8pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSC-90, SOD-323FUMD2
SC-90_UMD2
RSB27VTE-17
TVS DIODE 24VWM UMD2
Rohm Semiconductor
1,620
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.11332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-124V26.2V---NoGeneral Purpose--Surface MountSC-90, SOD-323FUMD2
UDZUVFHTE-175.6B
UDZUVTE-175.6B
3.3V, UMD2, TRANSIENT VOLTAGE SU
Rohm Semiconductor
2,986
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.3V (Max)5.49V---NoGeneral Purpose8pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSC-90, SOD-323FUMD2
SC-90_UMD2
RSB16VTE-17
TVS DIODE 12VWM UMD2
Rohm Semiconductor
7
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.10748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsZener-112V14.4V---NoGeneral Purpose--Surface MountSC-90, SOD-323FUMD2
SC-90_UMD2
UDZUTE-175.6B
DIODE ZENER 5.6V 200MW UMD2
Rohm Semiconductor
24
In Stock
1 : $0.41000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-1-----200mWNoGeneral Purpose8pF @ 1MHz-55°C ~ 150°CSurface MountSC-90, SOD-323FUMD2
SC-90_UMD2
UDZUFHTE-175.6B
DIODE ZENER 5.61V 200MW UMD2
Rohm Semiconductor
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-----200mWNoAutomotive8pF @ 1MHz-55°C ~ 150°C (TA)Surface MountSC-90, SOD-323FUMD2
Showing
of 10

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.