Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
B74121G0050M060
B74121G0050M060
TVS DIODE 5VWM 7.2VC WL-CSP0201
EPCOS - TDK Electronics
14,570
In Stock
1 : $0.30000
Cut Tape (CT)
20,000 : $0.03911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V (Max)6V7.2V (Typ)8A (8/20µs)-NoGeneral Purpose12pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)WL-CSP0201 SL
B74111G0050M060
B74111G0050M060
TVS DIODE 5VWM 8VC WL-CSP01005
EPCOS - TDK Electronics
19,512
In Stock
1 : $0.31000
Cut Tape (CT)
20,000 : $0.04020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V (Max)6V8V (Typ)4A (8/20µs)-NoGeneral Purpose5pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount01005 (0402 Metric)WL-CSP01005 SL
B74121G0200M060
B74121G0200M060
20VDC,0201,BI-DIR,5.3PF, 20NA@20
EPCOS - TDK Electronics
0
In Stock
1 : $0.26000
Cut Tape (CT)
20,000 : $0.03311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener120V (Max)20V32V (Typ)16A-NoTelecom5.3pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)WL-CSP0201 SL
B74121G1160M160
B74121G1160M160
16VDC, 0.6X0.3X0.15MM,BI-DIR 15K
EPCOS - TDK Electronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteZener116V (Max)17.5V25.4V (Typ)16A-NoGeneral Purpose6.5pF @ 1MHz-40°C ~ 125°C (TA)Surface Mount0201 (0603 Metric)WL-CSP0201 SL
Showing
1 - 4
of 4

TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.