Showing
1 - 25
of 1,460
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO214-AC (SMA)
SMAJ5.0A/TR13
TVS DIODE 5VWM 9.2VC DO214AC
YAGEO
22,354
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.06751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V43.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
UBDXXXXLXX
LAD8C05L01
TVS ESD, SOD882, 5V, 12V, REEL
YAGEO
40,000
In Stock
1 : $0.27000
Cut Tape (CT)
40,000 : $0.03234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)5.5V12V4A (8/20µs)-NoGeneral Purpose10pF @ 1MHz-55°C ~ 150°C (TJ)Surface MountSOD-882SOD-882
DO214-AC (SMA)
SMAJ17CA/TR13
SMAJ, DO-214AC, 17V, 27.6V, REEL
YAGEO
5,000
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.06751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-117V18.9V27.6V14.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
DO-214AA, SMB
SMBJ18CA/TR13
TVS DIODE 18VWM 29.2VC DO214AA
YAGEO
10,596
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.08609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-118V20V29.2V20.6A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMB)
DO-214AA, SMB
SMBJ12CA/TR13
TVS DIODE 12VWM 19.9VC DO214AA
YAGEO
5,990
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.08609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-112V13.3V19.9V30.2A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMB)
DO-214AA, SMB
SMBJ58A/TR13
TVS DIODE 58VWM 93.6VC DO214AA
YAGEO
6,009
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.08609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-58V64.4V93.6V6.5A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMB)
DO-214AA, SMB
SMBJ33CA/TR13
TVS DIODE 33VWM 53.3VC DO214AA
YAGEO
3,278
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.08609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-133V36.7V53.3V11.3A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMB)
DO-214AA, SMB
SMBJ40CA/TR13
TVS DIODE 40VWM 64.5VC DO214AA
YAGEO
3,814
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.08609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-140V44.4V64.5V9.3A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMB)
SMBJ100A/TR13
SMBJ78A/TR13
SMBJ, DO-214AA, 78V, 126V, REEL
YAGEO
3,000
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.08609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-78V86.7V126V4.8A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMB)
DO-214AA, SMB
P6SMB30A-AT/TR13
P6SMB, DO-214AA, 25.6V, 41.4V, A
YAGEO
3,000
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.09144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-25.6V28.5V41.4V14.7A600WNoAutomotive--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMB)
DO-214AA, SMB
P6SMB300A/TR13
P6SMB, DO-214AA, 256V, 414V, REE
YAGEO
3,000
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.10969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-256V285V414V1.5A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMB)
DO-214AB (SMC)
SMCJ220CA/TR13
SMCJ, DO-214AB, 220V, 356V, REEL
YAGEO
3,000
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.15229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-1220V246V356V4.2A1500W (1.5kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMC)
DO-214AB (SMC)
SMCJ13A/TR13
SMCJ, DO-204AB, 13V, 21.5V, REEL
YAGEO
3,000
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.15229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-13V14.4V21.5V69.8A1500W (1.5kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMC)
DO-214AB (SMC)
SMCJ150A/TR13
SMCJ, DO-204AB, 150V, 243V, REEL
YAGEO
3,000
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.15229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-150V167V243V6.2A1500W (1.5kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMC)
5.0SMDJ110CA/TR13
SMCJ24A-AT/TR13
SMCJ, DO-214AB, 24V, 38.9V, AUTO
YAGEO
3,000
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.16913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-24V26.7V38.9V38.6A1500W (1.5kW)NoAutomotive--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMC)
5.0SMDJ110CA/TR13
SMDJ54A/TR13
SMDJ, DO-214AB, 54V, 87.1V, REEL
YAGEO
3,000
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.18076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-54V60V87.1V34.4A3000W (3kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMC)
DO-214AB (SMC)
5.0SMDJ58CA/TR13
TVS DIODE 58VWM 93.6VC DO214AB
YAGEO
8,944
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.28181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-158V64.4V93.6V53.5A5000W (5kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMC)
DO-214AA, SMB
SMBJ170A/TR13
TVS DIODE 170VWM 275VC DO214AA
YAGEO
2,870
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.08609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-170V189V275V2.2A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMB)
DO-214AB (SMC)
SMCJ12CA/TR13
SMCJ, DO-214AB, 12V, 19.9V, REEL
YAGEO
2,990
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.15229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-112V13.3V19.9V75.4A1500W (1.5kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AB, SMCDO-214AB (SMC)
DO214-AC (SMA)
SMAJ15CA/TR13
TVS DIODE 15VWM 24.4VC DO214AC
YAGEO
25,775
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.06751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-115V16.7V24.4V16.4A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
DO214-AC (SMA)
SMAJ6.0A/TR13
TVS DIODE 6VWM 10.3VC DO214AC
YAGEO
10,336
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.06751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-6V6.67V10.3V38.8A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
DO214-AC (SMA)
SMAJ26CA/TR13
TVS DIODE 26VWM 42.1VC DO214AC
YAGEO
5,650
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.06751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-126V28.9V42.1V9.5A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
DO-214AA, SMB
1.0SMB62CA/TR13
1.0SMB, DO-214AA, 53V, 85V, REEL
YAGEO
3,000
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.08126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-153V58.9V85V12A1000W (1kW)NoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMB)
P4SMA12CA/TR13
SMAJ12A-AT/TR13
SMAJ, DO-214AC, 12V, 19.9V, AUTO
YAGEO
5,000
In Stock
1 : $0.40000
Cut Tape (CT)
5,000 : $0.08355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-12V13.3V19.9V20.1A400WNoAutomotive--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
DO-214AA, SMB
SMBJ28CA/TR13
TVS DIODE 28VWM 45.4VC DO214AA
YAGEO
6,281
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.08609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-128V31.1V45.4V13.3A600WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AA, SMBDO-214AA (SMB)
Showing
1 - 25
of 1,460

TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.