TVS Diodes

Results: 4,240
Manufacturer
Flip ElectronicsGood-Ark SemiconductorLittelfuse Inc.Micro Commercial CoMOSLEADERPanjit International Inc.Semtech CorporationTaiwan Semiconductor CorporationTexas Instruments
Series
-1.5KE100CA1.5SMC480A1.5SMC510AGSMF13CAGSMF58CARailClamp®SMCLCE-HRA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)5.5V (Max)12V13V14V (Max)15V (Max)22V (Max)24V (Max)36.8V40V58V85.5V408V
Voltage - Breakdown (Min)
4V5.5V6V6.9V7V13.3V14.4V16V16.7V23V24.7V25.2V26.5V40.9V
Voltage - Clamping (Max) @ Ipp
7V9.8V13V14V20V20.9V21.5V21.6V22.5V28V33V34V
Current - Peak Pulse (10/1000µs)
2A2.1A2.14A2.3A3A3A (8/20µs)5A (8/20µs)6.2A8A9A (8/20µs)9.3A10.9A18A (8/20µs)20A (8/20µs)
Power - Peak Pulse
50W65W150W170W172W200W210W400W412W616W660W734W1500W (1.5kW)-
Applications
-CANEthernet, USBGeneral PurposeHDMI, USBTelecomUSB
Capacitance @ Frequency
0.22pF @ 1MHz0.3pF @ 1MHz3pF @ 1MHz3pF @ 1MHz (Max)5pF @ 1MHz6pF @ 1MHz13.9pF @ 1MHz24.5pF @ 1MHz50pF @ 1MHz (Max)98pF @ 1MHz122pF @ 1MHz159pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-UDFN3-PowerXFDFN4-UDFN5-UFDFN10-UFDFN0201 (0603 Metric)0402 (1006 Metric)DO-201AE, AxialDO-214AB, SMCSOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-DFN (1.6x1)4-QFN (2.9x2.5)DFN1006-2LDFN1110-3DFN2010-5DFN2510-10DO-201AEDO-214AB (SMC)DO-214AB (SMCJ)SLP0603P3X3FSOD-123FLSOT-23SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4,240Results
Applied FiltersRemove All

Showing
of 4,240
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
3.3V,ESD PROTECTION,DFN1006-2L,U
PE1403M1Q_R1_00501
3.3V,ESD PROTECTION,DFN1006-2L,U
Panjit International Inc.
10,000
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.03091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4V
13V
3A (8/20µs)
-
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2L
9,000
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9,000
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
19,990
In Stock
1 : $0.37000
Cut Tape (CT)
60,000 : $0.04242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
25.2V
50V
3A (8/20µs)
150W
No
General Purpose
13.9pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2L
ESDS452DBZRQ1
ESDS452DBZRQ1
AUTOMOTIVE 5.5V TWO-CHANNEL SURG
Texas Instruments
2,850
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
5.5V (Max)
7V
14V
18A (8/20µs)
172W
No
-
3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
3-SMD
RCLAMP03372ZC.F
2-LINE, 3.3V 0.22PF ESD PROTECTI
Semtech Corporation
15,000
In Stock
1 : $0.40000
Cut Tape (CT)
15,000 : $0.10003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.3V (Max)
5.5V
7V
9A (8/20µs)
65W
No
HDMI, USB
0.22pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P3X3F
20,000
In Stock
1 : $0.42000
Cut Tape (CT)
10,000 : $0.09817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.5V
34V
5A (8/20µs)
170W
No
-
5pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
3-PowerXFDFN
DFN1110-3
6,000
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.12013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
5V (Max)
6V
20V
3A (8/20µs)
50W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount, Wettable Flank
5-UFDFN
DFN2010-5
12,000
In Stock
1 : $0.49000
Cut Tape (CT)
18,000 : $0.11426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
24.7V
42V
5A (8/20µs)
210W
No
CAN
24.5pF @ 1MHz
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
6,000
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.19367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
24V (Max)
26.5V
35V
5A (8/20µs)
170W
No
-
6pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
DFN2510-10
RCLAMP03331PWQC
RCLAMP03331PWQC
1-LINE 3.3V 0.35PF 30KV ESD & EO
Semtech Corporation
3,000
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.23122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SURGESWITCH, 1-LINE 14V EOS PROT
TDS1421PW.C
SURGESWITCH, 1-LINE 14V EOS PROT
Semtech Corporation
2,990
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.48981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
14V (Max)
16V
21.6V
3A
734W
No
USB
122pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
2-DFN (1.6x1)
SURGESWITCH, 1-LINE 5V EOS PROTE
TDS0521PW.C
SURGESWITCH, 1-LINE 5V EOS PROTE
Semtech Corporation
2,990
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.48981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.9V
9.8V
8A
412W
No
USB
159pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
2-DFN (1.6x1)
SURGESWITCH, 1-LINE 22V EOS PROT
TDS2221PW.C
SURGESWITCH, 1-LINE 22V EOS PROT
Semtech Corporation
3,000
In Stock
1 : $1.21000
Cut Tape (CT)
3,000 : $0.51257
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V (Max)
23V
28V
2A
616W
No
USB
98pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UDFN
2-DFN (1.6x1)
1.5SMC68A
SMCLCE12-HRA
TVS LC 1500W 12V DO-214AB TR7 RO
Littelfuse Inc.
500
In Stock
1 : $35.43000
Cut Tape (CT)
500 : $23.50080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
20.9V
75.4A
1500W (1.5kW)
No
General Purpose
50pF @ 1MHz (Max)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1.5SMC68A
SMCLCE13-HRA
TVS LC 1500W 13V DO-214AB TR7 RO
Littelfuse Inc.
500
In Stock
1 : $35.43000
Cut Tape (CT)
500 : $23.50080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
13V
14.4V
22.5V
69.8A
1500W (1.5kW)
No
General Purpose
50pF @ 1MHz (Max)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
GSM4F40CA
GSM4F40CA
TVS, BI-DIR, 400W, 40V, ESGA (SO
Good-Ark Semiconductor
6,000
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
40V
44.4V
64.5V
6.2A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
GSM4F40CA
GSMF58CA
TVS, BI-DIR, 200W, 58V, ESGA (SO
Good-Ark Semiconductor
6,000
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V
64.4V
93.6V
2.14A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
GSM4F40CA
GSMF13CA
TVS, BI-DIR, 200W, 13V, ESGA (SO
Good-Ark Semiconductor
5,900
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
13V
14.4V
21.5V
9.3A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
1.5KE100CA
1N6286A
TVS, UNI-DIR, 1500W, 36.8V, DO-2
Good-Ark Semiconductor
2,400
In Stock
1 : $0.40000
Cut Tape (CT)
1,200 : $0.14998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
36.8V
40.9V
59.3V
25.3A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AE, Axial
DO-201AE
1.5KE100CA
1.5KE100CA
TVS, BI-DIR, 1500W, 94V, DO-201A
Good-Ark Semiconductor
2,390
In Stock
1 : $0.41000
Cut Tape (CT)
1,200 : $0.12019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
85.5V
95V
137V
10.9A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
DO-201AE, Axial
DO-201AE
1.5SMC480A
1.5SMC480A
TVS, UNI-DIR, 1500W, 408V, DO-21
Good-Ark Semiconductor
6,000
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.17877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
408V
456V
658V
2.3A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
1.5SMC480A
1.5SMC510A
TVS, UNI-DIR, 1500W, 434V, DO-21
Good-Ark Semiconductor
6,000
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.17877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
434V
485V
698V
2.1A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
RCLAMP1591P.L
RCLAMP1591P.L
TVS DIODE 15VWM 33VC 4QFN
Semtech Corporation
447,000
In Stock
3,000 : $1.67913
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
1
15V (Max)
16.7V
33V
20A (8/20µs)
660W
No
Ethernet, USB
3pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-UDFN
4-QFN (2.9x2.5)
SMBJ100A-13-F-ML
SMBJ51CAJ-ML
DO-214AA(SMB) Commercial Grade
MOSLEADER
50,000
Marketplace
200 : $0.02475
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 4,240

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.