Showing
1 - 25
of 310
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10,000
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.02910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-9V (Max)11.4V28V (Typ)2.5A (8/20µs)72WNoGeneral Purpose13pF @ 1MHz150°C (TJ)Surface Mount2-SMD, No LeadSL2
10,000
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.02910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)5.8V10.5V (Typ)2.5A (8/20µs)87WNoGeneral Purpose30pF @ 1MHz150°C (TJ)Surface Mount2-SMD, No LeadSL2
10,000
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.02910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-23V (Max)28V51V (Typ)2.5A (8/20µs)-NoGeneral Purpose7.5pF @ 1MHz150°C (TJ)Surface Mount2-SMD, No LeadSL2
10,000
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.02910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-6.5V (Max)7.7V17V (Typ)2.5A (8/20µs)55WNoGeneral Purpose18pF @ 1MHz150°C (TJ)Surface Mount2-SMD, No LeadSL2
10,000
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.02910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-15V (Max)18.8V30V (Typ)2.5A (8/20µs)-NoGeneral Purpose9.5pF @ 1MHz150°C (TJ)Surface Mount2-SMD, No LeadSL2
10,000
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.02910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-12V (Max)15.3V30V (Typ)2.5A (8/20µs)-NoGeneral Purpose10.5pF @ 1MHz150°C (TJ)Surface Mount2-SMD, No LeadSL2
10,000
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.02910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)6.4V14.5V (Typ)2.5A (8/20µs)105WNoGeneral Purpose25pF @ 1MHz150°C (TJ)Surface Mount2-SMD, No LeadSL2
10,000
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.02910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-8V (Max)9.4V18V (Typ)2.5A (8/20µs)60WNoGeneral Purpose16pF @ 1MHz150°C (TJ)Surface Mount2-SMD, No LeadSL2
MFG_CPDZC24V-HF
ACPDZC5V0HP-HF
AUTOMOTIVE DIODE ESD 5VWM 60W 02
Comchip Technology
10,000
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.03910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)5.5V15V4A (8/20µs)60WNoAutomotive6pF @ 1MHz-40°C ~ 125°C (TJ)Surface Mount0201 (0603 Metric)0201/DFN0603
MFG_CPDZC24V-HF
ACPDZC5V0B-HF
AUTOMOTIVE DIODE ESD 5VWM 100W 0
Comchip Technology
10,000
In Stock
1 : $0.36000
Cut Tape (CT)
10,000 : $0.04624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6V25V4A (8/20µs)100WNoAutomotive0.23pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0201 (0603 Metric)0201/DFN0603
MFG_CPDZC24V-HF
CPDZC24V-HF
DIODE ESD 24VWM 105W 0201/DFN060
Comchip Technology
10,000
In Stock
1 : $0.36000
Cut Tape (CT)
10,000 : $0.05344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-124V (Max)26.2V42V2.5A (8/20µs)105WNoGeneral Purpose8pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0201 (0603 Metric)0201/DFN0603
ACPDQC2V5HT-HF
ACPDQC2V5HT-HF
AUTOMOTIVE DIODE ESD 2.5VWM 340W
Comchip Technology
5,000
In Stock
1 : $0.37000
Cut Tape (CT)
5,000 : $0.07820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-12.5V (Max)3.3V8.5V (Typ)40A (8/20µs)340WNoAutomotive85pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount0402 (1006 Metric)0402C/SOD-923F
MFG_CPDA10C1V5U-HF
CPDA10C1V5U-HF
DIODE ESD 1.5VWM 45W DFN2510-10
Comchip Technology
3,000
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.10263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-1.5V (Max)2.3V9V5A (8/20µs)45WNoGeneral Purpose0.6pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount10-XFDFNDFN2510-10
MFG_CPDA10C1V5U-HF
CPDA10C2V5U-HF
DIODE ESD 2.5VWM 50W DFN2510-10
Comchip Technology
3,000
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-2.5V (Max)3.5V10V5A (8/20µs)50WNoGeneral Purpose0.6pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount10-XFDFNDFN2510-10
ESD4V5DH-HF
ESD4V5DH-HF
DIODE ESD 4.5VWM 1000W DFN1610-2
Comchip Technology
10,000
In Stock
1 : $0.41000
Cut Tape (CT)
10,000 : $0.12690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-4.5V (Max)5.5V10V105A (8/20µs)1000W (1kW)NoGeneral Purpose330pF @ 1MHz-55°C ~ 125°C (TJ)Surface Mount2-UDFNDFN1610-2L
22V, 3.1A EFUSE WITH SURGESWITCH
HS2240P.C
22V, 3.1A EFUSE WITH SURGESWITCH
Semtech Corporation
3,000
In Stock
1 : $3.79000
Cut Tape (CT)
3,000 : $1.90190
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active---------------
2,000
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.02910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-3.5V (Max)5.3V9V (Typ)2.5A (8/20µs)72WNoGeneral Purpose35pF @ 1MHz150°C (TJ)Surface Mount2-SMD, No LeadSL2
205
In Stock
1 : $0.36000
Cut Tape (CT)
4,500 : $0.06784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-6V6.67V10.3V14.6A150WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountMicroSMPMicroSMP (DO-219AD)
250
In Stock
1 : $0.36000
Cut Tape (CT)
4,500 : $0.06784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-7V7.78V12V12.5A150WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountMicroSMPMicroSMP (DO-219AD)
250
In Stock
1 : $0.36000
Cut Tape (CT)
4,500 : $0.06784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-6.5V7.22V11.2V13.4A150WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountMicroSMPMicroSMP (DO-219AD)
250
In Stock
1 : $0.36000
Cut Tape (CT)
4,500 : $0.06784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-8V8.89V13.6V11A150WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountMicroSMPMicroSMP (DO-219AD)
250
In Stock
1 : $0.36000
Cut Tape (CT)
4,500 : $0.06784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-7.5V8.33V12.9V11.6A150WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountMicroSMPMicroSMP (DO-219AD)
90
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-33.3V37.1V53.9V7.4A400WNoAutomotive--65°C ~ 185°C (TJ)Surface MountDO-219ABDO-219AB (SMF)
90
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-40.2V44.7V64.8V6.2A400WNoAutomotive--65°C ~ 185°C (TJ)Surface MountDO-219ABDO-219AB (SMF)
100
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-20.5V22.8V33.2V12A400WNoAutomotive--65°C ~ 185°C (TJ)Surface MountDO-219ABDO-219AB (SMF)
Showing
1 - 25
of 310

TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.