Trimmer Potentiometers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
601036
TRIMMER 50K OHM 0.1W PC PIN TOP
KYOCERA AVX
626
In Stock
1 : $0.23000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
50 kOhms
0.1W, 1/10W
±30%
-
1.0
Top Adjustment
Carbon
Through Hole
PC Pins
Square - 0.256" x 0.256" Face (6.50mm x 6.50mm)
601010
TRIMMER 100 OHM 0.1W PC PIN TOP
KYOCERA AVX
475
In Stock
1 : $0.23000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
100 Ohms
0.1W, 1/10W
±30%
-
1.0
Top Adjustment
Carbon
Through Hole
PC Pins
Square - 0.256" x 0.256" Face (6.50mm x 6.50mm)
601030
TRIMMER 10K OHM 0.1W PC PIN TOP
KYOCERA AVX
79
In Stock
1 : $0.23000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
10 kOhms
0.1W, 1/10W
±30%
-
1.0
Top Adjustment
Carbon
Through Hole
PC Pins
Square - 0.256" x 0.256" Face (6.50mm x 6.50mm)
601040
TRIMMER 100K OHM 0.1W PC PIN TOP
KYOCERA AVX
0
In Stock
Check Lead Time
1 : $0.23000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
100 kOhms
0.1W, 1/10W
±30%
-
1.0
Top Adjustment
Carbon
Through Hole
PC Pins
Square - 0.256" x 0.256" Face (6.50mm x 6.50mm)
Showing
of 4

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.