Trimmer Potentiometers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
Trimpot-3006-Series
3006P-1-503LF
TRIMMER 50KOHM 0.75W PC PIN SIDE
Bourns Inc.
4,194
In Stock
1 : $1.79000
Tube
-
Tube
Active
50 kOhms
0.75W, 3/4W
±10%
±100ppm/°C
15.0
Side Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm)
Trimpot-3006-Series
3006P-1-203LF
TRIMMER 20KOHM 0.75W PC PIN SIDE
Bourns Inc.
4,185
In Stock
1 : $1.79000
Tube
-
Tube
Active
20 kOhms
0.75W, 3/4W
±10%
±100ppm/°C
15.0
Side Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm)
3006P-7-201LF
3006P-7-103LF
TRIMMER 10KOHM 0.75W PC PIN SIDE
Bourns Inc.
382
In Stock
1 : $1.90000
Tube
-
Tube
Active
10 kOhms
0.75W, 3/4W
±10%
±100ppm/°C
15.0
Side Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm)
Trimpot-3006-Series
3006P-1-104
TRIMMER 100K OHM 0.75W PC PIN
Bourns Inc.
319
In Stock
1 : $2.62000
Tube
-
Tube
Active
100 kOhms
0.75W, 3/4W
±10%
±100ppm/°C
15.0
Side Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm)
Trimpot-3006-Series
3006P-1-103LF
TRIMMER 10KOHM 0.75W PC PIN SIDE
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.79000
Tube
-
Tube
Active
10 kOhms
0.75W, 3/4W
±10%
±100ppm/°C
15.0
Side Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm)
Trimpot-3006-Series
3006P-1-503
TRIMMER 50KOHM 0.75W PC PIN SIDE
Bourns Inc.
9
In Stock
1 : $2.62000
Tube
-
Tube
Active
50 kOhms
0.75W, 3/4W
±10%
±100ppm/°C
15.0
Side Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm)
Showing
of 6

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.