Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
PV36W Series
PV36W102C01B00
TRIMMER 1K OHM 0.5W PC PIN TOP
Bourns Inc.
14,844
In Stock
1 : $1.77000
Bulk
Bulk
Active1 kOhms0.5W, 1/2W±10%±100ppm/°C25Top AdjustmentCermetThrough HolePC PinsRectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm)
T93Y
T93YA103KT20
TRIMMER 10K OHM 0.5W PC PIN TOP
Vishay Sfernice
3,510
In Stock
1 : $2.22000
Tube
Tube
Active10 kOhms0.5W, 1/2W±10%±100ppm/°C21Top AdjustmentCermetThrough HolePC PinsRectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
3296W Series
3296W-1-102LF
TRIMMER 1K OHM 0.5W PC PIN TOP
Bourns Inc.
6,153
In Stock
1 : $2.43000
Tube
Tube
Active1 kOhms0.5W, 1/2W±10%±100ppm/°C25Top AdjustmentCermetThrough HolePC PinsRectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
T93Y
T93YB104KT20
TRIMMER 100K OHM 0.5W PC PIN TOP
Vishay Sfernice
2,055
In Stock
1 : $2.22000
Tube
Tube
Active100 kOhms0.5W, 1/2W±10%±100ppm/°C21Top AdjustmentCermetThrough HolePC PinsRectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
T93Y
T93YB502KT20
TRIMMER 5K OHM 0.5W PC PIN TOP
Vishay Sfernice
782
In Stock
1 : $2.22000
Tube
Tube
Active5 kOhms0.5W, 1/2W±10%±100ppm/°C21Top AdjustmentCermetThrough HolePC PinsRectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
064W Series
M64W102KB40
TRIMMER 1K OHM 0.5W PC PIN TOP
Vishay Spectrol
298
In Stock
1 : $3.62000
Bulk
Bulk
Active1 kOhms0.5W, 1/2W±10%±100ppm/°C21Top AdjustmentCermetThrough HolePC PinsRectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
T93Y
T93YB202KT20
TRIMMER 2K OHM 0.5W PC PIN TOP
Vishay Sfernice
822
In Stock
1 : $2.22000
Tube
Tube
Active2 kOhms0.5W, 1/2W±10%±100ppm/°C21Top AdjustmentCermetThrough HolePC PinsRectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
T93Y
T93YA501KT20
TRIMMER 500 OHM 0.5W PC PIN TOP
Vishay Sfernice
61
In Stock
1 : $2.22000
Tube
Tube
Active500 Ohms0.5W, 1/2W±10%±100ppm/°C21Top AdjustmentCermetThrough HolePC PinsRectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
T93Y
T93YA102KT20
TRIMMER 1K OHM 0.5W PC PIN TOP
Vishay Sfernice
0
In Stock
Check Lead Time
1 : $2.22000
Tube
Tube
Active1 kOhms0.5W, 1/2W±10%±100ppm/°C21Top AdjustmentCermetThrough HolePC PinsRectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
T93YA472KT20
T93YA472KT20
SFERNICE POTENTIOMETERS & TRIMME
Vishay Sfernice
329
In Stock
1 : $2.22000
Tube
Tube
Active4.7 kOhms0.5W, 1/2W±10%±100ppm/°C23Top AdjustmentCermetThrough HolePC PinsRectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
T93Y
T93YB501KT20
TRIMMER 500 OHM 0.5W PC PIN TOP
Vishay Sfernice
33
In Stock
1 : $2.22000
Tube
Tube
Active500 Ohms0.5W, 1/2W±10%±100ppm/°C21Top AdjustmentCermetThrough HolePC PinsRectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
T93Y
T93YB103KT20
TRIMMER 10K OHM 0.5W PC PIN TOP
Vishay Sfernice
0
In Stock
Check Lead Time
1 : $2.22000
Tube
Tube
Active10 kOhms0.5W, 1/2W±10%±100ppm/°C21Top AdjustmentCermetThrough HolePC PinsRectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
Showing
of 12

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.