Trimmer Potentiometers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
ST32(E)TA Series
ST-32ETA103
TRIMMER 10KOHM 0.125W J LEAD TOP
Nidec Components Corporation
9,274
In Stock
1 : $1.58000
Cut Tape (CT)
500 : $0.99176
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
0.125W, 1/8W
±20%
±100ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Square - 0.134" x 0.134" Face (3.40mm x 3.40mm)
SM3TW Series
SM-3TW202
TRIMMER 2K OHM 0.125W J LEAD TOP
Nidec Components Corporation
1,307
In Stock
1 : $3.57000
Cut Tape (CT)
500 : $2.22850
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 kOhms
0.125W, 1/8W
±20%
±100ppm/°C
11.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm)
Showing
of 2

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.