Trimmer Potentiometers

Results: 2
Manufacturer
Bourns Inc.Nidec Components Corporation
Series
CT94Trimpot® 3296 - Sealed
Packaging
BulkTube
Resistance
3.3 kOhms10 kOhms
Number of Turns
1825
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
CT94EY Series
CT-94EY103
TRIMMER 10K OHM 0.5W PC PIN TOP
Nidec Components Corporation
2,757
In Stock
1 : $2.23000
Bulk
Bulk
Active10 kOhms0.5W, 1/2W±10%±100ppm/°C18Top AdjustmentCermetThrough HolePC PinsRectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm)
3296W Series
3296W-1-332LF
TRIMMER 3.3K OHM 0.5W PC PIN TOP
Bourns Inc.
1,881
In Stock
1 : $2.43000
Tube
Tube
Active3.3 kOhms0.5W, 1/2W±10%±100ppm/°C25Top AdjustmentCermetThrough HolePC PinsRectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Showing
of 2

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.