Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,268 In Stock | 1 : $1.10000 Cut Tape (CT) 2,500 : $0.28197 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 30A, 31A | 5 mA | 10 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
5,215 In Stock | 1 : $1.29000 Cut Tape (CT) 2,500 : $0.33700 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 4 A | 1 V | 30A, 32A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
26,764 In Stock | 1 : $1.40000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Logic - Sensitive Gate | 400 V | 4 A | 2.5 V | 30A @ 60Hz | 3 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | TO-225AA | ||
16,363 In Stock | 1 : $1.46000 Cut Tape (CT) 2,500 : $0.39045 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 84A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
10,335 In Stock | 1 : $1.46000 Cut Tape (CT) 2,500 : $0.39178 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 8 A | 1.3 V | 80A, 84A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
29,588 In Stock | 1 : $1.59000 Cut Tape (CT) 1,000 : $0.48198 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 8 A | 1 V | 80A, 84A | 35 mA | 35 mA | Single | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
10,682 In Stock | 1 : $1.90000 Tray | - | - | Tray | Active | Standard | 800 V | 16 A | 1.3 V | 160A, 168A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
6,360 In Stock | 1 : $1.90000 Tube | - | Tube | Active | Alternistor - Snubberless | 600 V | 16 A | 1.3 V | 160A, 168A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
4,161 In Stock | 1 : $1.99000 Cut Tape (CT) 1,000 : $0.62545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 800 V | 16 A | 1.3 V | 160A, 168A | 35 mA | 35 mA | Single | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
9,619 In Stock | 1 : $2.10000 Cut Tape (CT) 2,500 : $0.56250 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 400 V | 1 A | 1.3 V | 16.7A, 20A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | DO-214AA, SMB (3 Leads), Compak | DO-214 (Compak) | ||
4,441 In Stock | 1 : $2.24000 Cut Tape (CT) 1,000 : $0.71646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 8 A | 1 V | 80A, 84A | 30 mA | 30 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
19,091 In Stock | 1 : $2.27000 Tube | - | Tube | Active | Alternistor - Snubberless | 800 V | 20 A | 1.3 V | 200A, 210A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB Insulated | |||
8,577 In Stock | 1 : $2.32000 Cut Tape (CT) 1,000 : $0.74340 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 20 A | 1 V | 200A, 210A | 35 mA | 35 mA | Single | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
25,904 In Stock | 1 : $2.33000 Cut Tape (CT) 2,500 : $0.64662 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 40A @ 60Hz | 5 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
15,000 In Stock | 1 : $2.34000 Cut Tape (CT) 2,500 : $0.65350 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) | Active | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 46A, 55A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
18,927 In Stock | 1 : $2.44000 Cut Tape (CT) 2,500 : $0.69050 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 400 V | 4 A | 1.3 V | 33A, 40A | 3 mA | 5 mA | Single | -40°C ~ 110°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
9,057 In Stock | 1 : $2.54000 Cut Tape (CT) 2,500 : $0.72762 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) | Active | Logic - Sensitive Gate | 800 V | 4 A | 1.3 V | 40A @ 60Hz | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
8,745 In Stock | 1 : $2.54000 Cut Tape (CT) 2,500 : $0.72762 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.3 V | 40A @ 60Hz | 3 mA | 15 mA | Single | -40°C ~ 110°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
5,390 In Stock | 1 : $2.64000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
3,506 In Stock | 1 : $2.65000 Cut Tape (CT) 1,000 : $0.86835 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 260A | 35 mA | 80 mA | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
253 In Stock | 1 : $2.68000 Tube | - | Tube | Active | Alternistor - Snubberless | 800 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
16,191 In Stock | 1 : $2.73000 Cut Tape (CT) 1,000 : $0.89909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Alternistor - Snubberless | 600 V | 30 A | 1 V | 270A, 284A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | |||
3,124 In Stock | 1 : $3.06000 Tube | - | Tube | Active | Alternistor - Snubberless | 800 V | 30 A | 1.3 V | 283A, 270A | 35 mA | 60 mA | Single | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220AB Insulated | |||
11,513 In Stock | 1 : $3.25000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Alternistor - Snubberless | 600 V | 6 A | 1.3 V | 80A, 85A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
4,179 In Stock | 1 : $4.12000 Tube | - | - | Tube | Active | Standard | 800 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 80 mA | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TOP-3 Insulated | TOP3 |