Translators, Level Shifters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,186 In Stock | 1 : $0.68000 Cut Tape (CT) 2,500 : $0.31263 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0.8 V ~ 3.6 V | 1.65 V ~ 3.6 V | - | - | Non-Inverted | - | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,018 In Stock | 1 : $0.85000 Cut Tape (CT) 2,500 : $0.39841 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0.8 V ~ 3.6 V | 1.65 V ~ 3.6 V | - | - | Non-Inverted | - | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
3,515 In Stock | 1 : $1.04000 Cut Tape (CT) 3,000 : $0.49149 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0.85 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 12.5MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
732 In Stock | 1 : $0.81000 Cut Tape (CT) 3,000 : $0.37219 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 4 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State | 200Mbps | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 14-WFQFN Exposed Pad | 14-WQFN (3x2.5) | ||
815 In Stock | 1 : $0.95000 Cut Tape (CT) 250 : $0.50504 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0.8 V ~ 3.6 V | 1.65 V ~ 3.6 V | - | - | Non-Inverted | - | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |