Translators, Level Shifters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
6-XSON, SOT1202
74LVC1T45GS,132
IC TRANSLTR BIDIRECTIONAL 6XSON
Nexperia USA Inc.
35,953
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.16093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
1.2 V ~ 5.5 V
1.2 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
420Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
6-XFDFN
6-XSON, SOT1202 (1x1)
6,558
In Stock
9,000
Factory
1 : $3.57000
Cut Tape (CT)
3,000 : $1.11250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
6
1.35 V ~ 3.2 V
2.2 V ~ 3.6 V
-
-
Open Drain, Push-Pull
100Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
16-UFQFN
16-UTQFN (2.6x1.8)
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.