Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,050 In Stock 9,000 Factory | 1 : $1.20000 Cut Tape (CT) 3,000 : $0.51621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 14-VFQFN Exposed Pad | 14-VQFN (3.5x3.5) | ||
2,334 In Stock 9,000 Factory | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.26283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 0.65 V ~ 3.6 V | 0.65 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 500Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
886 In Stock | 1 : $1.44000 Cut Tape (CT) 3,000 : $0.62490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 125°C (TA) | Auto-Direction Sensing | Surface Mount | 14-VFQFN Exposed Pad | 14-DHVQFN (2.5x3) |