Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
8 MSOP Top View
PI4ULS5V202UEX
IC TRANSLTR BIDIRECTIONAL 8MSOP
Diodes Incorporated
57,354
In Stock
165,000
Factory
1 : $0.80000
Cut Tape (CT)
2,500 : $0.29870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional121.2 V ~ 5.5 V1.2 V ~ 5.5 V--Tri-State, Non-Inverted20Mbps-40°C ~ 85°C (TA)Auto-Direction SensingSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-SOIC
MC100EPT21DG
IC TRANSLTR UNIDIRECTIONAL 8SOIC
onsemi
500
In Stock
1 : $10.88000
Tube
Tube
ActiveMixed SignalUnidirectional11--CML, LVDS, LVPECLLVTTL, LVCMOSNon-Inverted--40°C ~ 85°C (TA)-Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MC100EPT22DG
IC TRANSLTR UNIDIRECTIONAL 8SOIC
onsemi
412
In Stock
1 : $11.43000
Tube
Tube
ActiveMixed SignalUnidirectional12--LVCMOS, LVTTLLVPECLDifferential--40°C ~ 85°C (TA)-Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
1 - 3
of 3

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.