Translators, Level Shifters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP, 8-MSOP
PCA9306DCUR
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
19,078
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.27581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.2 V ~ 3.3 V
1.8 V ~ 5.5 V
-
-
Open Drain, Push-Pull
-
-40°C ~ 105°C (TA)
Auto-Direction Sensing
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
14-PVQFN
TXS0104ERGYR
IC TRANSLTR BIDIRECTIONAL 14VQFN
Texas Instruments
12,640
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.44559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Push-Pull
24Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
14-VFQFN Exposed Pad
14-VQFN (3.5x3.5)
RGY-20-PVQFN Pkg
TXB0108RGYR
IC TRANSLTR BIDIRECTIONAL 20VQFN
Texas Instruments
3,820
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.72421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
8
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x4.5)
Showing
of 3

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.