Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
TXB0104QPWRQ1
IC TRANSLATOR BIDIR 14TSSOP
Texas Instruments
736
In Stock
1 : $1.40000
Cut Tape (CT)
2,000 : $0.64160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional141.2 V ~ 3.6 V1.65 V ~ 5.5 V--Tri-State, Non-Inverted100Mbps-40°C ~ 125°C (TA)Auto-Direction SensingSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
SC-70-6
SN74AVC1T45DCKR
IC TRANSLTR BIDIRECTIONAL SC70-6
Texas Instruments
0
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.28800
Tape & Reel (TR)
1 : $1.00000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveVoltage LevelBidirectional111.2 V ~ 3.6 V1.2 V ~ 3.6 V--Tri-State, Non-Inverted500Mbps-40°C ~ 85°C (TA)-Surface Mount6-TSSOP, SC-88, SOT-363SC-70-6
14-DHVQFN
NTB0104BQ-Q100X
IC TRANSLATOR BIDIR 14DHVQFN
NXP USA Inc.
10
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.69156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional141.2 V ~ 3.6 V1.65 V ~ 5.5 V--Tri-State, Non-Inverted100Mbps-40°C ~ 125°C (TA)Auto-Direction SensingSurface Mount14-VFQFN Exposed Pad14-DHVQFN (2.5x3)
48-TSSOP
SN74ALVC164245DGGT
IC TRANSLATOR BIDIR 48TSSOP
Texas Instruments
200
In Stock
1 : $2.90000
Cut Tape (CT)
250 : $2.02376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage LevelBidirectional282.3 V ~ 3.6 V3 V ~ 5.5 V--Tri-State, Non-Inverted--40°C ~ 85°C (TA)-Surface Mount48-TFSOP (0.240", 6.10mm Width)48-TSSOP
Showing
1 - 4
of 4

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.