Translators, Level Shifters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
8 UFQFN
IC XLTR VL BIDIR 8-MICROPAK
onsemi
37,929
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.17899
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Open Drain, Tri-State
37MHz
-40°C ~ 85°C (TA)
-
Surface Mount
8-UFQFN
8-MicroPak™
CAVCH4T245MRSVREP
IC XLTR VL BIDIR 16-UQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : $1.72000
Cut Tape (CT)
3,000 : $0.85818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.1 V ~ 3.6 V
1.1 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
380Mbps
-40°C ~ 85°C (TA)
-
Surface Mount
16-UFQFN
16-UQFN (2.6x1.8)
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.